Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-076K49L.
Order Code4060850
Product RangeRC_L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.043 (CNY0.0486) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
CNY430.00 (CNY485.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-076K49L.
Order Code4060850
Product RangeRC_L Series
Technical Datasheet
Resistor Case / Package0201 [0603 Metric]
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Voltage Rating25V
Product Length0.6mm
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Product Range
RC_L Series
Product Length
0.6mm
Resistor Type
General Purpose
Voltage Rating
25V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009