Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC0402FR-0710RP
Order Code4150504
Product RangeRC_P Series
Technical Datasheet
10,000 In Stock
Need more?
10000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10000+ | CNY0.043 (CNY0.0486) |
50000+ | CNY0.038 (CNY0.0429) |
100000+ | CNY0.031 (CNY0.035) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
CNY430.00 (CNY485.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0402FR-0710RP
Order Code4150504
Product RangeRC_P Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_P Series
Temperature Coefficient± 200ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Product Overview
RC0402FR-0710RP is a RC_P series general purpose of lead-free thick film chip resistor.
- Resistance is 10 ohm
- Resistance tolerance is ±1%
- 0402 [1005 Metric] case size
- Temperature coefficient is ±200ppm/°C
- Voltage rating is 50V and power rating is 63mW
- Operating temperature range from -55°C to 155°C
- Compatible with all soldering processes
- Barrier layer end termination
- Highly stable in auto-placement surface mounting applications
- Highly reliable electrode construction
Technical Specifications
Resistance
10ohm
Power Rating
63mW
Resistor Technology
Thick Film
Product Range
RC_P Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001