Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC0603FR-0710KP
Order Code3950794RL
Product RangeRC_P Series
Technical Datasheet
390 In Stock
5,000 more incoming. You can reserve stock now
4 Next business day delivery available(Shanghai stock)
386 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
500+ | CNY0.108 (CNY0.122) |
1000+ | CNY0.065 (CNY0.0734) |
2500+ | CNY0.064 (CNY0.0723) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 10
CNY54.00 (CNY61.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0603FR-0710KP
Order Code3950794RL
Product RangeRC_P Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_P Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RC0603FR-0710KP is a RC_P series general purpose of lead-free thick film chip resistor.
- Resistance is 10Kohm
- Resistance tolerance is ±1%
- 0603 [1608 Metric] case size
- Temperature coefficient is ±100ppm/°C
- Voltage rating is 75V and power rating is 100mW
- Operating temperature range from -55°C to 155°C
- Compatible with all soldering processes
- Barrier layer end termination
- Highly stable in auto-placement surface mounting applications
- Highly reliable electrode construction
Technical Specifications
Resistance
10kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
RC_P Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002473