Print Page
3,600 In Stock
Need more?
3600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.118 (CNY0.1333) |
| 100+ | CNY0.103 (CNY0.1164) |
| 500+ | CNY0.096 (CNY0.1085) |
| 1000+ | CNY0.089 (CNY0.1006) |
| 2500+ | CNY0.088 (CNY0.0994) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY1.18 (CNY1.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRT0805FRE071K2L
Order Code1500670
Product RangeRT Series
Technical Datasheet
Resistance1.2kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRT Series
Temperature Coefficient± 50ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Yageo RT series resistors are high precision, high stability thin film chip resistors with lead free terminations made by thin film process. The resistance range includes E24 and E96 decade values from 1ohm to 1.5Mohm. These resistors are constructed out of a high grade ceramic body.
- EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 case sizes available
- Small chip sizes save PCB space
- Rated voltage range of 25V to 200V
- Maximum power rating of 750mW
- ±5ppm/°C, ±10ppm/°C, ±15ppm/°C, ±25ppm/°C and ±50ppm/°C TCR values available
- High component and equipment reliability
- Forbidden materials are not used in products/production
- Available in -55°C to 125°C and -55°C to 155°C temperature ranges
Technical Specifications
Resistance
1.2kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
RT Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 50ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for RT0805FRE071K2L
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005