Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.785 (CNY0.887) |
| 25000+ | CNY0.770 (CNY0.8701) |
| 50000+ | CNY0.754 (CNY0.852) |
Product Information
Product Overview
RT series resistors are high precision, high stability thin film chip resistors with lead-free terminations made by thin film process. The resistors are constructed out of a high-grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive layer. The resistive layer is adjusted to give the approximate required resistance and laser cutting of this resistive layer that achieves tolerance trims the value. The resistive layer is covered with a protective coat and printed with the resistance value. Applications include converters, printing equipment, server board, telecom and consumer.
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- None forbidden-materials used in products/production
Technical Specifications
100kohm
250mW
Thin Film
RT Series
200V
1.6mm
155°C
No SVHC (04-Feb-2026)
± 0.1%
1206 [3216 Metric]
High Precision, High Stability
± 25ppm/°C
3.1mm
-55°C
-
Technical Docs (2)
Alternatives for RT1206BRD07100KL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate