15,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.141 (CNY0.1593) |
| 25000+ | CNY0.124 (CNY0.1401) |
| 50000+ | CNY0.102 (CNY0.1153) |
Product Information
Product Overview
RV1206JR-071ML is a RV series automotive grade high voltage chip resistor features lead-free terminations and is manufactured using a thick film process. Each end of the resistor includes internal metal electrodes to ensure reliable contact with the thick film resistive element. The resistive element is composed of a noble metal embedded in glass and protected by an additional glass layer to shield it from environmental influences. The resistors are precisely laser-trimmed to achieve the rated resistance value. It is then coated with a protective epoxy layer, and the external terminations, consisting of matte tin on a nickel barrier added. It is used in converter, printer equipment, battery charger, computer, power supply and car electronics.
- Resistance is 1Mohm
- Resistance tolerance is ±5%
- 1206 [3216 Metric] case size
- Temperature coefficient is ±200ppm/°C
- Voltage rating is 500V and power rating is 250mW
- Operating temperature range from -55°C to 155°C
- Reliable electrode construction
- High stability & reliability
- Highly stable in auto-placement surface mounting applications
- PCB space saving
Technical Specifications
1Mohm
250mW
Thick Film
RV Series
500V
1.6mm
155°C
No SVHC (25-Jun-2025)
± 5%
1206 [3216 Metric]
High Voltage
± 200ppm/°C
3.1mm
-55°C
AEC-Q200
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate