Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMAJ200A/TR13
Order Code3788481
Product RangeSMAJ Series
Technical Datasheet
2,420 In Stock
Need more?
2420 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.180 (CNY1.3334) |
| 10+ | CNY0.645 (CNY0.7288) |
| 100+ | CNY0.521 (CNY0.5887) |
| 500+ | CNY0.499 (CNY0.5639) |
| 1000+ | CNY0.469 (CNY0.530) |
| 5000+ | CNY0.433 (CNY0.4893) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.90 (CNY6.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMAJ200A/TR13
Order Code3788481
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage200V
Clamping Voltage Max324V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage224V
Maximum Breakdown Voltage247V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
200V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
224V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
324V
No. of Pins
2Pins
Maximum Breakdown Voltage
247V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001