Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMD2920B185TF
Order Code4072056
Product RangeSMD2920 Series
Your Part Number
Technical Datasheet
7,003 In Stock
40 more incoming. You can reserve stock now
7003 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.300 (CNY2.599) |
| 50+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.620 (CNY1.8306) |
| 250+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1500+ | CNY1.180 (CNY1.3334) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.30 (CNY2.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD2920B185TF
Order Code4072056
Product RangeSMD2920 Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeSMD2920 Series
Voltage Rating33VDC
Holding Current1.85A
Trip Current3.7A
Time to Trip2.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
33VDC
Trip Current
3.7A
Current Rating Max
40A
Operating Temperature Max
85°C
Product Range
SMD2920 Series
Holding Current
1.85A
Time to Trip
2.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000183