Print Page
5,000 In Stock
Need more?
5000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.667 (CNY0.7537) |
| 25000+ | CNY0.654 (CNY0.739) |
| 50000+ | CNY0.641 (CNY0.7243) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY3,335.00 (CNY3,768.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSR1206FR-7T100RL
Order Code4152925
Product RangeSR Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeSR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
SR1206FR-7T100RL is a SR series automotive grade surge thick film chip resistor that is designed to provide excellent surge protection. This resistor is particularly suitable for applications that requires high pulse load capability and reliability such as power supplies, car electronics, or telecommunication devices.
- Resistance is 100 ohm
- Resistance tolerance is ± 1%
- 1206 [3216 Metric] case size
- Temperature coefficient is ± 100ppm/°C
- Power rating is 750mW, voltage rating is 200V
- Operating temperature range from -55°C to 155°C
- AEC-Q200 qualified
- High stability & reliability
Technical Specifications
Resistance
100ohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
SR Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009