Print Page
3,525 In Stock
4,000 more incoming. You can reserve stock now
3525 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.240 (CNY55.6412) |
| 10+ | CNY48.260 (CNY54.5338) |
| 100+ | CNY47.280 (CNY53.4264) |
| 250+ | CNY46.340 (CNY52.3642) |
| 500+ | CNY45.410 (CNY51.3133) |
| 1000+ | CNY44.510 (CNY50.2963) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY49.24 (CNY55.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The FMS006Z-2001-1 from Yamaichi is a SIM card reader. It is a standard type, smooth extraction function by push-push mechanism and available with switch. Conforms to GSM11.11 standard for the European mobile phone system.
- Number of contacts is 8
- For assembling on top of the PCB
- Current rating is 0.5A
- Voltage rating is 5Vrms
- 1.27mm pitch spacing
- Operating temperature range from -55°C to 85°C
- Maximum contact resistance is 100mohm at 10mA / 20mV
- Minimum insulation resistance is 500Mohm at 500VDC
Applications
Portable Devices
Technical Specifications
Memory / Card Type
SIM
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
FMS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002211