Print Page
364 In Stock
Need more?
364 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.760 (CNY22.3288) |
| 10+ | CNY18.170 (CNY20.5321) |
| 100+ | CNY17.950 (CNY20.2835) |
| 250+ | CNY17.060 (CNY19.2778) |
| 500+ | CNY16.200 (CNY18.306) |
| 1000+ | CNY15.360 (CNY17.3568) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.76 (CNY22.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAMAICHI
Manufacturer Part NoFPS009-3001-BL
Order Code1143952
Product RangeFPS
Technical Datasheet
Memory / Card TypeCombo - MMC, SD
Insert & Eject MechanismPush-Push
No. of Contacts9Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFPS
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FPS series SD Card and MMC Reader with card detector and write protection switch. It is used for both SD and MMC card types.
- Possibility of application specific ejector
- Card detector and simple eject mechanism
- 3 Step sequential contacting design
- 1000MΩ at 500V DC Insulation resistance (minimum)
- 100mΩ at 1mA/20mV Contact resistance (maximum)
- 250Vrms AC Voltage rating
- 0.5A Current rating
- 10000 Mating cycles
- -25 to 80°C Temperature range
Applications
Consumer Electronics
Technical Specifications
Memory / Card Type
Combo - MMC, SD
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
FPS
Technical Docs (2)
Alternatives for FPS009-3001-BL
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00197