Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.010 (CNY128.8313) |
| 10+ | CNY112.260 (CNY126.8538) |
| 25+ | CNY110.500 (CNY124.865) |
| 100+ | CNY108.740 (CNY122.8762) |
| 250+ | CNY106.220 (CNY120.0286) |
| 500+ | CNY98.900 (CNY111.757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.01 (CNY128.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAMAICHI
Manufacturer Part NoNFP-100A-0122BF
Order Code1143951
Product RangeNF
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts100Contacts
Contact Termination TypeThrough Hole
Product RangeNF
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold over Nickel Plated Contacts
Connector TypePCB Header
Product Overview
NFP-100-0122BF is a NF series 90° solder DIP latch header plug (1.27mm pitch) for high-density mounting.
- PBT (glass filled), UL 94V-0 rated housing, 100 contacts
- Phosphor bronze contacts, Au over Ni plating
- 1,000Mohm minimum insulation resistance at 500V DC
- 500V AC rms withstanding voltage for 1 minute
- 15mohm maximum contact resistance at 10mA
- 1A current rating
- Operating temperature range from -20°C to +85°C
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold over Nickel Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
100Contacts
Product Range
NF
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014