Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYUASA
Manufacturer Part NoYPC8A12
Order Code2082848
Product RangeYu-Power Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerYUASA
Manufacturer Part NoYPC8A12
Order Code2082848
Product RangeYu-Power Series
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedLead Acid
Battery Size Code-
Supply Voltage12V
Product RangeYu-Power Series
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)
Alternatives for YPC8A12
1 Product Found
Product Overview
Electronically controlled multi stage charging system suitable for VRLA, car and motorcycle batteries
- Suitable for 32 to 80Ah battery capacities
- Proportional timed charging ensures 100% charge
- Auto de-sulphation feature prolongs battery life
- High frequency switch mode design
- Multi level charging protection
- LED Charging status indicators
- Input voltage: 220-260V AC (50Hz)
- Output current: 8A
- Dimensions (HxWxD): 55x190x92mm
- Weight: 0.86kg
Contents
Charger and torberry connector/clips
Technical Specifications
Battery Charger Type
Plug In
Battery Size Code
-
Product Range
Yu-Power Series
SVHC
No SVHC (17-Jan-2023)
Battery Technologies Supported
Lead Acid
Supply Voltage
12V
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86