Print Page
Image is for illustrative purposes only. Please refer to product description.
691 In Stock
1,000 more incoming. You can reserve stock now
691 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY90.300 (CNY102.039) |
5+ | CNY74.320 (CNY83.9816) |
10+ | CNY72.840 (CNY82.3092) |
20+ | CNY71.350 (CNY80.6255) |
50+ | CNY69.870 (CNY78.9531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.30 (CNY102.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZF
Manufacturer Part No0E69-30A0
Order Code2103633
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOff-(On)
Contact Current Max10A
Actuator / Cap ColourWhite
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Voltage AC Nom250V
Contact Current DC Max-
Contact Voltage VDC-
Switch TerminalsSolder
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0E69-30A0 is a snap-in panel mount Pushbutton Switch with silver-cadmium oxide contacts. It is made of VALOX thermoplastic polyester housing. This switch features with momentary/interlock actuator, long-life coil spring, snap-action mechanism.
- -40 to 85°C Ambient temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Contact Current Max
10A
Contact Current AC Max
10A
Contact Voltage AC Nom
250V
Contact Voltage VDC
-
SVHC
No SVHC (25-Jun-2025)
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
250V
Contact Current DC Max
-
Switch Terminals
Solder
Technical Docs (1)
Alternatives for 0E69-30A0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134