Print Page
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.340 (CNY61.4042) |
| 5+ | CNY51.940 (CNY58.6922) |
| 10+ | CNY48.880 (CNY55.2344) |
| 20+ | CNY46.880 (CNY52.9744) |
| 50+ | CNY45.990 (CNY51.9687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.34 (CNY61.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZF
Manufacturer Part NoD433-R1RD-G2
Order Code2456824
Product RangeD4 Series
Technical Datasheet
Microswitch TypeSnap Action
Contact ConfigurationSPDT
Contact Current Max6A
Product RangeD4 Series
Contact Voltage AC Nom250V
Operating Force Max0.86N
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microswitch Type
Snap Action
Contact Current Max
6A
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPDT
Product Range
D4 Series
Operating Force Max
0.86N
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443