Print Page
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.140 (CNY45.3582) |
| 5+ | CNY35.120 (CNY39.6856) |
| 10+ | CNY29.100 (CNY32.883) |
| 20+ | CNY26.090 (CNY29.4817) |
| 50+ | CNY24.080 (CNY27.2104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.14 (CNY45.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZF
Manufacturer Part NoDB1C-B1LC
Order Code2691387
Product RangeDB Series
Technical Datasheet
Microswitch TypeSubminiature
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max6A
Contact Voltage DC Nom-
Product RangeDB Series
Contact Voltage AC Nom250V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microswitch Type
Subminiature
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
Contact Configuration
SPDT
Contact Current Max
6A
Product Range
DB Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175