Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.440 (CNY8.4072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.44 (CNY8.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoMX1A-11NW
Order Code1347444
Product RangeMX Series
Technical Datasheet
Product RangeMX Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Actuating Force59.5gf
Contact Rating10mA at 12VDC
Switch Dimensions (L x W)15.6mm x 15.6mm
IP Rating-
IlluminationNon Illuminated
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
MX Series
Switch Mounting
Through Hole
Actuating Force
59.5gf
Switch Dimensions (L x W)
15.6mm x 15.6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
10mA at 12VDC
IP Rating
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588