Print Page
Image is for illustrative purposes only. Please refer to product description.
308 In Stock
Need more?
308 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.940 (CNY53.0422) |
| 10+ | CNY44.390 (CNY50.1607) |
| 25+ | CNY42.880 (CNY48.4544) |
| 50+ | CNY42.050 (CNY47.5165) |
| 100+ | CNY39.570 (CNY44.7141) |
| 250+ | CNY34.000 (CNY38.420) |
| 500+ | CNY31.000 (CNY35.030) |
| 1000+ | CNY27.000 (CNY30.510) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.94 (CNY53.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoOE13-00E0
Order Code2210249
Technical Datasheet
Microswitch TypeSnap Action
Contact ConfigurationSPST-NC, SPST-NO
Contact Voltage DC Nom48V
Product Range-
Contact Voltage AC Nom250V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microswitch Type
Snap Action
Contact Voltage DC Nom
48V
Contact Voltage AC Nom
250V
Contact Configuration
SPST-NC, SPST-NO
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876