Infineon CYBLE-343072-EVAL-M2B Bluetooth® LE 5.2 Development Kit
Develop secure and connected IoT applications with Infineon CYBLE-343072-EVAL-M2B, featuring AIROC™ Bluetooth® 5.2, Cortex-M4, integrated antenna, and full certification.
Develop secure and connected IoT applications with Infineon CYBLE-343072-EVAL-M2B, featuring AIROC™ Bluetooth® 5.2, Cortex-M4, integrated antenna, and full certification.

The Infineon CYBLE-343072-EVAL-M2B evaluation kit enables fast prototyping and development of Bluetooth® Low Energy 5.2 IoT applications. Powered by the AIROC™ CYW20835 SoC with an Arm® Cortex®-M4 processor, this kit delivers ultra-low power performance for connected devices in healthcare, security, industrial, and smart home applications.
At its core is the CYBLE-343072-02 module, a fully certified (FCC, ISED, MIC, CE) 2.4 GHz BLE module with an integrated trace antenna, onboard flash memory, oscillator, and passive components in a compact 13.31 × 21.89 × 1.95 mm SMT package. The module comes with a royalty-free Bluetooth® stack compatible with Bluetooth® 5.2, enabling developers to focus on application design without worrying about compliance or licensing.
The kit supports Bluetooth® Mesh networking, medical sensors, home automation, and other IoT devices requiring secure, reliable wireless connectivity. With its optimized hardware integration, robust wireless performance, and AIROC™ technology, the CYBLE-343072-EVAL-M2B offers a complete platform to accelerate BLE 5.2 product design from concept to deployment.

AIROC™ CYW20835 Bluetooth® LE SoC - Block Diagram
Published : 29th August 2025