NXP

NXP EdgeReady Smart HMI Solution (SLN-TLHMI-IOT) with i.MX RT117H MCU

Accelerate AI-powered HMI with NXP’s SLN-TLHMI-IOT kit, combining vision, voice, and GUI on the high-performance i.MX RT117H crossover MCU.

Product view

The SLN-TLHMI-IOT development kit implements NXP’s EdgeReady turnkey solution for smart human machine interface (HMI) projects. A high-performance member of the i.MX RT1170 microcontroller (MCU) family enables this solution. It runs on a real-time operating system (RTOS) under dual-core architecture. One is Arm Cortex-M7 at 1 GHz clock rates and the other is Cortex-M4 at 400 MHz, with 2 MB on-chip SRAM. The smart HMI solution provides OEMs with a fully integrated, self-contained, software, and hardware turnkey solution. It includes cross-platform framework, pre-integrated machine learning vision, voice algorithm, a 2D graphics accelerator supported by light and versatile graphics library (LVGL). The SLN-TLHMI-IOT also includes required drivers for all necessary peripherals, including memories, cameras, mics, speaker, display, and Wi-Fi + Bluetooth Low Energy combo chipset. A runtime license to this software solution is bundled with the i.MX RT117H-numbered devices in the i.MX RT1170 family.

The solution enables developers to implement multimodal smart interactions with machine learning (ML) vision (face and gesture recognition), far-field voice control, and 2D graphical user interface on their products. This functionality can be enabled by using only a single high-performance NXP crossover MCU, simplifying the overall system design. NXP’s cross-platform dualcore framework architecture empowers designers with the flexibility to customize their products, making i.MX RT117H a versatile fit for numerous smart HMI applications. These applications include but are not limited to both consumer and industrial applications.

 

Buy Now ►

Getting Started Guide ►     About NXP ► 

Kit Contents

  • A packing list paper

  • Fully assembled TLHMI kit

  • USB-C cable

Features

  • High integration

    • Turn-key solution enabling smart HMI with ML/AI vision, voice and graphical UI capabilities on a single MCU to simplify overall system design and optimize system BOM.
  • Flexibility

    • Software framework to support flexible designs & customization of vision and voice functions, utilize a combination of these features to support versatile use-cases.
  • Privacy & low latency

    • All the ML/AI vision, voice engines are performed entirely offline, eliminating the need for the cloud as well as the privacy and latency concerns that come with it.

Block Diagram

Hardware Block Diagram

EdgeReady i.MX RT117H MCU-Based Solution Block Diagram

Applications

• Smart appliances

– Whitegoods (fridge, standing air conditioner, ovens, laundry, and so on)

– Counter-top (coffee machine, purifier food processor, and so on)

• Smart home

– Alarm and smart home control panels

– Thermostats

– Universal remote controls

– Home entertainment

• Smart building and smart industrial

– Elevator

– Industrial HMI

– Healthcare

– Transportation

– Access and Identification

• Remote conference system, and so on

Technical Documents and Resources

Published: 13 August 2025

electronical-license
Trade Account