打印页面
1 有货
需要更多?
1 件可于下一个工作日送达(Shanghai 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6,105.000 (CNY6,898.650) |
包装规格:每个
最低: 1
多件: 1
CNY6,105.00 (CNY6,898.65 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
780041-01 is a CAN breakout box works with high-speed, low-speed, and single-wire controller area network (CAN) devices or PC interfaces. It features 14 ports for connecting devices with cables or directly to wiring harnesses. With an onboard power supply, the CAN Breakout Box can place power on the V+ pin required by some CAN transceivers. With a switch on the front panel, you can select 120 ohm, 60 ohm, or no termination on the network. You can use the CAN Breakout Box in desktop applications or mounted on a DIN rail for test fixtures and cabinets.
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
税则号:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.65