有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY177.160 (CNY200.1908) |
| 10+ | CNY168.900 (CNY190.857) |
| 25+ | CNY160.640 (CNY181.5232) |
| 50+ | CNY152.380 (CNY172.1894) |
| 100+ | CNY144.110 (CNY162.8443) |
产品概述
The DAC80004IDMDT is a quad 16bit, 1LSB INL, buffered, voltage output digital to analogue converter in 14 pin VSON package. This device is highly accurate, low power, voltage output DAC. The reference input of DAC is buffered internally using a dedicated reference buffer. It incorporates a power on reset circuit that ensures DAC output powers up at zero scale or mid scale depending on status of POR pin and remains in this state until a valid code is written to the device. It consumes very low current of 1mA/channel and contains a power down feature that reduces current consumption to typically 3µA at 5V. Device use a versatile 4- or 3-wire serial interface that operates at clock rates up to 50MHz. It also include a SDO pin to daisy chain multiple devices. The interface is compatible with standard SPI, QSPI, Microwire and digital signal processor (DSP) interfaces. It is used in PLC analogue output module (4mA - 20mA), closed loop servo control and data acquisition systems.
- Wide power supply range from 2.7V to 5.5V
- Ultra low glitch energy of 1nV-s
- Output buffer with rail to rail operation
- Power-on reset to zero or mid scale
- Operating temperature range from -40°C to +125°C
- ±2000V human body model (HBM), per ANSI/ESDA/JEDEC JS-001
- ±1000V charged device model (CDM), per JEDEC specification JESD22-C101
- DC power supply rejection ratio -92dB at TA = +25°C, Vout = full scale
技术规格
16bit
SPI
VSON
串行
125°C
-
-
2.7V 至 5.5V
14引脚
-40°C
DACx0004
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书