有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY149.690 (CNY169.1497) |
| 10+ | CNY138.090 (CNY156.0417) |
| 25+ | CNY131.810 (CNY148.9453) |
| 50+ | CNY124.210 (CNY140.3573) |
| 100+ | CNY112.510 (CNY127.1363) |
产品概述
The DAC8822QCDBTG4 is a dual 16-bit multiplying Digital-to-analog Converter (DAC) designed to operate from a single 2.7 to 5.5V supply. The applied external reference input voltage VREF determines the full-scale output current. An internal feedback resistor (RFB) provides temperature tracking for the full-scale output when combined with an external, current-to-voltage (I/V) precision amplifier. A RSTSEL pi allows system reset assertion (RS) to force all registers to zero code when RSTSEL = 0 or to midscale code when RSTSEL = 1. Additionally, an internal power-on reset forces all registers to zero or midscale code at power-up, depending on the state of the RSTSEL pin. A parallel interface offers high-speed communications.
- Settling time - 0.5µs
- 4-quadrant multiplying reference inputs
- Reference bandwidth - 10MHz
- Industry-standard pin configuration
- Green product and no Sb/Br
技术规格
16bit
5.5V
2放大器
TSSOP
表面安装
125°C
并行口
2.7V
Current
38引脚
-40°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书