DRV2700RGPT 的替代之选
找到 1 件产品
产品概述
The DRV2700RGPT is a single-chip Piezo Driver with an integrated 105V boost switch, integrated power diode and integrated fully-differential amplifier. This versatile device is capable of driving both high-voltage and low-voltage piezoelectric loads. The input signal can be either differential or single-ended and AC or DC coupled. The device supports four GPIO-controlled gains of 28.8/34.8/38.4/40.7dB. The boost voltage is set using two external resistors. The boost current-limit is programmable through the R(REXT) resistor. The boost converter architecture does not allow the demand on the supply current to exceed the limit set by the R(REXT) resistor which allows the user to optimize the device circuit for a given inductor based on the desired performance requirements. Additionally, this boost converter is based on a hysteretic architecture to minimize switching losses and therefore increase efficiency. Thermal overload protection prevents the device from damage when overdriven.
- Differential or single-ended output
- Low-voltage control
- AC and DC output control
- Adjustable current-limit
- Integrated power FET and diode
- 1.5ms Fast start-up time
- Green product and no Sb/Br
技术规格
1放大器
600V/ms
VQFN
通用
25mV
表面安装
85°C
-
No SVHC (27-Jun-2018)
-
1个放大器
550kHz
3V 至 5.5V
20引脚
-
-
-40°C
Multicomp Pro Raspberry Pi-4 PSU
MSL 4 - 72小时
VQFN
550kHz
600V/ms
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书