产品信息
产品概述
The LM2903M/NOPB is a low power low offset Voltage Dual Comparator with an offset voltage specification as low as 2mV maximum for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. This comparator also has unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage. The LM193-N series was designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, the LM19-N series will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparator.
- Very low supply current drain (0.4mA) - independent of supply voltage
- Input common-mode voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- Output voltage compatible with TTL, DTL, ECL, MOS and CMOS logic systems
- Reduced VOS drift Over-temperature
- Eliminates need for dual supplies
- Allows sensing near GND
- Compatible with all forms of logic
- Power drain suitable for battery operation
- Green product and no Sb/Br
技术规格
精度
± 1V 至 ± 18V
8引脚
-40°C
-
MSL 1 -无限制
-
CMOS, DTL, ECL, MOS, TTL
1.5µs
1.5µs
SOIC
CMOS, DTL, ECL, MOS, TTL
85°C
-
No SVHC (27-Jun-2018)
SOIC
2个比较器
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书