产品概述
The LM6171AIM/NOPB is a high speed low power low distortion Voltage-feedback Amplifier. It offers a high slew rate of 3600V/μs and a unity-gain bandwidth of 100MHz while consuming only 2.5mA of supply current. The LM6171 has very impressive AC and DC performance which is a great benefit for high speed signal processing and video applications. The ±15V power supplies allow for large signal swings and give greater dynamic range and signal-to-noise ratio. The amplifier has high output current drive, low SFDR and THD, ideal for ADC/DAC systems. This amplifier is specified for ±5V operation for portable applications and is built on TI's advanced VIP III (Vertically Integrated PNP) complementary bipolar process.
- Easy-to-use voltage feedback topology
- 110dB High CMRR
- Green product and no Sb/Br
警告
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技术规格
1放大器
3600V/µs
SOIC
高速
1.5mV
表面安装
85°C
-
No SVHC (27-Jun-2018)
-
1个放大器
100MHz
5.5V 至 34V
8引脚
-
1µA
-40°C
-
MSL 1 -无限制
SOIC
100MHz
3600V/µs
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书