有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY154.730 (CNY174.8449) |
| 5+ | CNY148.740 (CNY168.0762) |
| 10+ | CNY142.750 (CNY161.3075) |
| 25+ | CNY139.800 (CNY157.974) |
| 50+ | CNY136.760 (CNY154.5388) |
产品信息
产品概述
The MPY634KUE4 is a four-quadrant Analogue Multiplier features an accurately laser-trimmed characteristics makes it easy to use in a wide variety of applications with a minimum of external parts, often eliminating all external trimming. Its differential X, Y and Z inputs allow configuration as a multiplier, squarer, divider, square-rooter and other functions while maintaining high accuracy. The wide bandwidth of this new design allows signal processing at IF, RF and video frequencies. The internal output amplifier of the MPY634 reduces design complexity compared to other high frequency multipliers and balanced modulator circuits. It is capable of performing frequency mixing, balanced modulation and demodulation with excellent carrier rejection. An accurate internal voltage reference provides precise setting of the scale factor. The differential Z input allows user-selected scale factors from 0.1 to 10 using external feedback resistors.
- Internal wide-bandwidth op-amp
- Easy to use
- 10MHz Typical wide bandwidth
- ±0.5% Maximum four-quadrant accuracy
应用
工业, 成像, 视频和目视, 信号处理
技术规格
Multicomp Pro Raspberry Pi-4 PSU
18V
4个放大器
SOIC
-40°C
MSL 3 - 168小时
8V
1
20V/µs
16引脚
85°C
No SVHC (15-Jan-2019)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书