产品概述
The OPA452TA is a single Operational Amplifier with high-voltage (80V) and high-current capabilities (50mA). The OPA452 is unity-gain stable and has a gain bandwidth product of 1.8MHz. It is internally protected against over-temperature conditions and current overloads. Power supplies in the range of ±10 to ±40V can be used. Unlike most other power op amps, the OPA452 has ensured specifications over the entire power-supply range. This laser-trimmed, monolithic integrated circuit provides excellent low-level accuracy along with wide output swing. Special design considerations assure that the product is easy to use and free from phase inversion problems often found in other amplifiers.
- Fully protected - Thermal shutdown and output current-limited
- Continuous output short-circuit
- 50mA Continuous high output load drive
- 1V to rail Wide output voltage swing
- 5µV/°C Offset drift
- 94dB Typical CMRR
- Green product and no Sb/Br
技术规格
1.8MHz
± 10V 至 ± 40V
7引脚
-55°C
-
-
TO-220
1.8MHz
10V/µs
10V/µs
TO-220
高电压
125°C
-
No SVHC (27-Jun-2018)
-
1个放大器
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书