有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY17.410 (CNY19.6733) |
| 25+ | CNY16.360 (CNY18.4868) |
| 50+ | CNY16.170 (CNY18.2721) |
| 100+ | CNY13.030 (CNY14.7239) |
| 250+ | CNY11.320 (CNY12.7916) |
| 500+ | CNY10.940 (CNY12.3622) |
| 1000+ | CNY8.820 (CNY9.9666) |
| 2500+ | CNY8.640 (CNY9.7632) |
产品信息
产品概述
The PCA9554PW is a remote 8-bit I²C and SMBus I/O Expander with interrupt output and configuration registers designed for VCC operation. It provides general-purpose remote I/O expansion for most microcontroller families via the I²C interface (serial clock (SCL), serial data (SDA)). The PCA9554 consists of one 8-bit configuration (input or output selection), input, output and polarity inversion (active high or active low) registers. At power on, the I/Os are configured as inputs with a weak pull up to VCC. However, the system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master.
- I²C to parallel port expander
- Open-drain active-low interrupt output
- Three hardware address pins allow up to eight devices
- Input/output configuration register
- Polarity inversion register
- Internal power-on reset
- Power-up with all channels configured as inputs
- No glitch on power up
- Latch-up performance exceeds 100mA per JESD 78
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
应用
自动化与过程控制
警告
该设备静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡漠中, 以防止静电对MOS门造成损坏.
技术规格
8bit
2.3V
TSSOP
8输入
85°C
-
No SVHC (15-Jan-2019)
I2C, SMBus
5.5V
16引脚
-40°C
Compute Module 3+ Series
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书