有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY104.040 (CNY117.5652) |
| 10+ | CNY94.060 (CNY106.2878) |
| 25+ | CNY92.060 (CNY104.0278) |
| 50+ | CNY90.060 (CNY101.7678) |
| 100+ | CNY81.130 (CNY91.6769) |
产品概述
The PGA2500IDBG4 is a digitally controlled analog Microphone Preamplifier designed for use as a front end for high performance audio analog-to-digital (A/D) converters. The PGA2500 features include low noise, wide dynamic range and a differential signal path. An on-chip DC servo loop is employed to minimize DC offset, while a common-mode servo function may be used to enhance common-mode rejection. The PGA2500 features a gain range of 10dB through 65dB (1dB/step), along with unity gain setting. The wide gain range allows the PGA2500 to be used with a variety of microphones. Gain settings and internal functions are programmed using a 16-bit control word, which is loaded using a simple serial port interface. A serial data output pin provides support for daisy-chained connection of multiple PGA2500 devices. Four programmable digital outputs are provided for controlling the external switching of input pads, phantom power, high pass filters and polarity reversal functions.
- Fully differential input-to-output architecture
- Digitally controlled gain using serial port interface
- Zero crossing detection minimizes audible artifacts when gain switching
- Integrated DC servo minimizes output offset voltage
- Common-mode servo improves CMRR
- Four-wire serial control port interface
- Dedicated input pin for selecting unity gain
- Overload output pin provides clipping indication
- Four general-purpose digital output pins
- Requires ±5V power supplies
- Green product and no Sb/Br
技术规格
AB
± 4.75V 至 ± 5.25V
28引脚
-40°C
-
MSL 2 - 1年
SSOP
-
-
1放大器
SSOP
600ohm
85°C
-
No SVHC (27-Jun-2018)
AB
1通道
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书