打印页面
可订购
制造商标准交货时间:52 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY18.620 (CNY21.0406) |
| 25+ | CNY18.290 (CNY20.6677) |
| 100+ | CNY17.880 (CNY20.2044) |
| 250+ | CNY17.550 (CNY19.8315) |
| 500+ | CNY17.130 (CNY19.3569) |
| 1000+ | CNY16.810 (CNY18.9953) |
包装规格:单件(切割供应)
最低: 5
多件: 5
CNY93.10 (CNY105.20 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The RI-I02-112B-03 is a Tag-it HF-I plus transponder inlay consist of 13.56MHz high frequency (HF). This product offer a user accessible memory of 2048bits, organized in 64 blocks, and an extensive command set available in six different antenna shapes, with frequency offset for integration into paper, PVC, or other substrates. The Tag-it HF-I plus transponder inlay is manufactured with patented laser tuning process to provide consistent read performance. Prior to delivery, the transponders undergo complete functional and parametric testing, in order to provide the high quality that customers have come. The Tag-it HF-I plus transponder inlays are well suited for a variety of applications.
- ISO/IEC 15693-2, -3; ISO/IEC 18000-3 compliant
- Simultaneous identification of tags up to 50 tags per second (reader/antenna dependent)
- 2048bit user memory in 64bit × 32bit blocks
- User and factory lock per block
- Application family identifier (AFI)
- Data storage format identifier (DSFID)
- Combined inventory read block
技术规格
频率
13.56MHz
产品范围
-
存储器容量
2Kbit
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84716070
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.000551