
产品信息
产品概述
The SN65HVD08D is a 3.3/5V RS-485 Transceiver combines a 3-state differential line driver and differential line receiver designed for balanced data transmission and interoperation with ANSI TIA/EIA-485-A and ISO-8482E standard-compliant devices. The wide supply voltage range and low quiescent current requirements allow the SN65HVD08s to operate from a 5V power bus in the cable with as much as a 2V line voltage drop. Busing power in the cable can alleviate the need for isolated power to be generated at each connection of a ground-isolated bus.
- Consumes less than 90mW quiescent power
- Open-circuit, short-circuit and idle-bus fail safe receiver
- 1/8th Unit-load
- Bus-pin ESD protection exceeds 16kV HBM
- Driver output voltage slew-rate limited for optimum signal quality at 10Mbps
- Green product and no Sb/Br
应用
工业, 通信与网络, 计量
警告
该设备静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡漠中, 以防止静电对MOS门造成损坏.
技术规格
RS485接收器
1
10Mbps
5.5V
8引脚
±16 kV (HBM)
-40°C
Multicomp Pro Raspberry Pi-4 PSU
MSL 1 -无限制
1Receivers
半双工
3V
SOIC
256
空闲、开路、短路
85°C
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
