打印页面
不再進貨
SN74AHCT244PW . 的替代之选
找到 2 件产品
产品概述
The SN74AHCT244PW is an octal Buffer/Driver designed specifically to improve both the performance and density of 3-state memory-address drivers, clock drivers and bus-oriented receivers and transmitters. The SNx4AHCT244 device is organized as two 4-bit buffer/line driver with separate output-enable (OE) inputs. When OE is low, the device passes data from the A inputs to the Y outputs. When OE is high, the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
- Inputs are TTL-voltage compatible
- VCC is optimized at 5V
- Allows up voltage translation from 3.3 to 5V - Inputs accept VIH levels of 2V
- Slow edge rates minimize output ringing
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
技术规格
逻辑器件类型
缓冲、非反相
封装类型
TSSOP
逻辑芯片系列
74AHCT
合规
-
逻辑系列/标号
74AHCT244
IC 外壳 / 封装
TSSOP
逻辑芯片标号
74244
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.000237