打印页面
275 有货
需要更多?
275 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7.160 (CNY8.0908) |
| 10+ | CNY6.770 (CNY7.6501) |
包装规格:每个
最低: 1
多件: 1
CNY7.16 (CNY8.09 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The SN75469N is a 100V high-voltage, high-current Darlington Transistor Array. Each consists of seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of each Darlington pair is 500mA. The Darlington pairs may be paralleled for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
- 500mA Rated collector current (single output)
- High voltage output (100V)
- Output clamp diodes
- Inputs compatible with various types of logic
技术规格
电源电压最小值
6V
产品范围
-
电源电压最大值
15V
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85412900
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.000907