产品信息
产品概述
The TPS2071EVM-159 is an evaluation module provides a convenient method for evaluating the performance of a hybrid (bus powered/self powered)hub using the TPS2071 USB Hub Power Controller. A complete designed and tested USB hub is presented. The hub is an evaluation module that can deliver up to 0.5A of continuous output current in self powered mode or up to 0.1A of continuous output current in bus powered mode. The universal serial bus (USB) interface is a four line multiplexed serial bus designed for low to high speed PC peripherals. The maximum speed of the USB 1.1 interface is 12Mb/s, while USB 2.0 can operate at up to 480Mb/s. The four line USB interface was conceived for dynamic attach detach (hot plug unplug) of peripheral devices. Two lines are provided for differential data and two lines are provided for 5V power distribution.
- Four port hub Ref design featuring TPS2071 USB power controller and TUSB2046B USB device controller
- Meets USB specifications 1.1 and 2.0
- Independent thermal and short circuit protection
- 3.3V regulator for USB hub controller
- Overcurrent logic outputs
- 4.5V to 5.5V operating range
- CMOS and TTL compatible enable inputs
- 185μA bus power supply current
- Smaller, simpler, and more cost effective design due to advanced integration of TPS2071
注释
AC Adapter not included.
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

