打印页面
图片仅用于图解说明,详见产品说明。
可订购
制造商标准交货时间:11 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY444.760 (CNY502.5788) |
| 5+ | CNY407.620 (CNY460.6106) |
| 10+ | CNY394.130 (CNY445.3669) |
| 20+ | CNY386.250 (CNY436.4625) |
包装规格:每个
最低: 1
多件: 1
CNY444.76 (CNY502.58 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The BC7933N series Time Relay ranges between 0.05 seconds and 10 hours. It features thermoplastic with V0 behaviour according to UL subject 94 housing, the control input operated with nominal voltage, no voltage free contact necessary and 1 changeover contact. The relay needs a supply voltage continuously connected to A1 to A2. At relays with auxiliary supply <lt/>180VAC the control input must not be operated before the auxiliary supply is present for at least 150ms. In this case also the recovery time after time delay is 150ms.
- Settable release delay
- With auxiliary voltage
- LED indicator for status of contact
- 10⁸ Switching cycles mechanical life
技术规格
连接/终止
螺丝端子
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.1