打印页面
65 有货
需要更多?
65 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,303.200 (CNY4,862.616) |
包装规格:每个
最低: 1
多件: 1
CNY4,303.20 (CNY4,862.62 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
DX-250 is a digital dispenser/controller. It is a digital, value-priced, and productivity-focused dispenser/controller. It dispenses low-, medium, and high-viscosity fluids accurately and consistently. It is immediately usable anywhere in the world with its accompanying tools, accessories, and unique universal power supply. The modern-style cabinet has a small footprint and conserves workspace through a cabinet design that allows multiple units to be stacked and fastened on top of each other. A highly responsive air pressure and vacuum management system, coupled with a digital timing circuit, provides consistent and repeatable fluid dispensing and material waste control.
- Universal power supply with snap-on plug for world-wide use
- 16 X 2 segments LCD, digital timing from 0.008-99.999 seconds, +/- 0.001% Timing repeat tolerances
- Adjustable vacuum-driven “suck back” to control material “tailing” and waste
- Footprint (39sq.inch /252sq.cm) is 3% smaller than the closest, similar shaped, competitive product
- Weight (2.5lb/1.1kg) is 84% lighter than the closest, similar shaped, competitive product
- Large, clearly marked air pressure and vacuum control knobs
- Precise, finely scaled air pressure and vacuum gauge, tactile-responsive user programming buttons
- High visibility, 16 x 2 LCD display panel with back lighting
- Meets or exceeds: TUV-GS, NRTL and eK, 100-240V AC input voltage
- Cabinet dimension: 6" W x 6.5" L x 7" H (152mm x 165mm x 178mm)
技术规格
分配器类型
-
产品范围
DX 250
容积
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90282000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):3.214156