打印页面
5 有货
20 您现在可以预订货品了
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY389.040 (CNY439.6152) |
| 5+ | CNY366.700 (CNY414.371) |
| 10+ | CNY344.350 (CNY389.1155) |
| 20+ | CNY324.630 (CNY366.8319) |
包装规格:每个
最低: 1
多件: 1
CNY389.04 (CNY439.62 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The EYGS182307 is a 180x230mm Pyrolytic Graphite Sheet is a thermal interface material which is very thin, synthetically made, has high thermal conductivity and is made from a highly oriented graphite polymer film. It is ideal for providing thermal management/heat-sinking in limited spaces or to provide supplemental heat-sinking in addition to conventional means. This material is flexible and can be cut into customizable shapes. It is suitable for use with cellular phone, DVC, DSC, PC and peripherals, pickup, semiconductor manufacturing equipment (sputtering, dry etching, steppers) and optical communications equipment applications.
- Excellent thermal conductivity
- Lightweight
- Flexible and easy to be cut or trimmed, withstands repeated bending
- Low thermal resistance
- 70µ PGS thickness
技术规格
绝缘体材料
石墨层
击穿电压 VBR
-
体积电阻率
-
电介质强度
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
热导率
950W/m.K
厚度
0.07mm
热阻抗
-
产品范围
EYGx
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.009525