8 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY181.050 (CNY204.5865) |
产品概述
The ADM00419 is a MCP2210 breakout module can be used with either the MCP2210 motherboard or as a standalone USB to SPI bridge module. The breakout board provides all the signals required to assist the user in building their boards with the MCP2210. The MCP2210 will be detected by a Windows PC host as an HID device. The accompanying software can be used to exercise the MCP2210 breakout module's features and also provides a reference point for users that want to design their own applications based on the MCP2210 device. The MCP2210 Utility software was created for custom device setting requirements. A few of the settings that this utility can alter include VID, PID, power requirements and string descriptors. The SPI terminal utility is a tool that allows low level data exchange at the SPI bus level.
- Small plug-in board with DIP form factor (2 pin, 10 pin headers spaced at 0.6 inches)
- Featured with mini USB connector
- Access to the SPI bus signals (MOSI, MISO, SCK)
- Nine GP lines, configurable for GPIO, chip select or dedicated function operation
- PICkit serial analyser compatible header
- 3.3V or 5V jumper selectable VDD
- Able to supply up to 500mA to the rest of the system
内容
MCP2210 breakout module, Mini USB cable, Important information sheet.
注释
90 day warranty only. After expiration of warranty returns must be processed via Microchip.
技术规格
Microchip
USB到串口桥
-
ADM00419分线模块, Mini USB电缆, 文档
No SVHC (25-Jun-2025)
接口
MCP2210
MCP2210 Mother Board
Serial Peripherals Products
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书