有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY72.020 (CNY81.3826) |
| 10+ | CNY60.340 (CNY68.1842) |
| 25+ | CNY56.920 (CNY64.3196) |
| 50+ | CNY54.930 (CNY62.0709) |
| 100+ | CNY53.380 (CNY60.3194) |
| 250+ | CNY52.030 (CNY58.7939) |
| 500+ | CNY50.900 (CNY57.517) |
产品信息
产品概述
The BQ2000TSN-B5 is a switch-mode multi-chemistry Battery Charger with a dt/dt termination. It chooses the proper battery chemistry (either nickel or lithium) and proceeds with the optimal charging and termination algorithms. This process eliminates undesirable, undercharged, or overcharged conditions and allows accurate and safe termination of fast charge. Depending on the chemistry, the bq2000T provides a number of charge termination criteria like rate of temperature rise (ΔT/Δt) (for NiCd and NiMH), minimum charge current (for Li-ion), maximum temperature and maximum charge time. For safety, the BQ2000T inhibits fast charge until the battery voltage and temperature are within user-defined limits. If the battery voltage is below the low-voltage threshold, the bq2000T uses trickle-charge to condition the battery. For NiMH batteries, it provides an optional top-off charge to maximize the battery capacity.
- High-frequency switching controller for efficient and simple charger design
- Pre-charge qualification for detecting shorted, damaged, or overheated cells
- Selectable top-off mode for achieving maximum capacity in NiMH batteries
- Built-in battery removal and insertion
- Detection sleep mode for low power consumption
- Green product and no Sb/Br
技术规格
锂离子、镍镉、镍氢
2V
SOIC
-
70°C
-
6V
2A
8引脚
-20°C
表面安装
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书