需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY24.010 (CNY27.1313) |
| 10+ | CNY17.660 (CNY19.9558) |
| 25+ | CNY16.210 (CNY18.3173) |
| 50+ | CNY15.240 (CNY17.2212) |
| 100+ | CNY14.240 (CNY16.0912) |
| 250+ | CNY13.760 (CNY15.5488) |
| 500+ | CNY13.550 (CNY15.3115) |
| 1000+ | CNY12.920 (CNY14.5996) |
产品信息
产品概述
STSPIN32G0A2 is an advanced brushless motor controller with embedded STM32G0 MCU. The highly integrated system-in-package provides solution suitable for driving three-phase brushless motors using different driving modes extremely reducing the BOM and area. It is composed by four part numbers, for full flexibility in balancing the resources among op-amp for current sensing, GPIOs and specifically dedicated features like a precise reference for the ADC. It embeds a triple half-bridge gate driver able to drive power MOSFETs with a current capability of 600mA (sink and source). A comparator is integrated to perform the overcurrent protection. The device also features overtemperature and undervoltage lockout protections and can be put into standby mode to reduce power consumption. Typical applications include battery supplied power tools, portable vacuum cleaners, pumps and fans, E-bike, lawn mower, industrial automation.
- Operating voltage from 6.7 to 45V
- 3.3V DC-DC buck converter regulator with overcurrent, short-circuit, and thermal protection
- 12V LDO linear regulator with thermal protection
- Up to 23 fast I/O ports (GPIO), I²C, USART, and SPI interfaces
- 5-channel DMA controller with flexible mapping, standby mode for low power consumption
- 12bit ADC (up to 11 external channels) with 2.5Msps conversion rate
- Advanced-control timer dedicated for motor control
- Up to 5 general purpose timers (1 x 32bit + 4 x 16-bit)
- Up to 3 rail-to-rail operation amplifiers for signal conditioning
- VFQFPN 7 x 7 x 1.0 - 48L package, extended temperature range from -40 to +125°C
技术规格
带 MCU 的电机控制器
3输出
47V
48引脚
45V
125°C
-
三相无刷直流
18mA
VFQFPN-EP
6.7V
-40°C
-
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书