打印页面
图片仅用于图解说明,详见产品说明。
已停产
产品概述
DFR0673 is a voltage monitoring module specially designed for battery-powered smart robot cars. It aims to protect the battery by constantly monitoring voltage so as to prevent excessive discharge. The module detects DC voltage 2.5V to 30V. Without external power supply, it can work directly when connected to the measured power supply. It offers 300ms/once refresh rate and about 0.1V measure error.
- 0.36” three digits LED display
- 20cm length
- Operating temperature range from -10⁰C to 65⁰C
- Dimension is 23 x 15 x 10mm
内容
Voltage monitoring module for smart car x 1, Copper column/screw package x 1.
技术规格
配件类型
电压监测模块
产品范围
Startech Laptop Privacy Filter
适用于
智能机器人汽车
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.007