打印页面
5 有货
需要更多?
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,616.430 (CNY1,826.5659) |
包装规格:每个
最低: 1
多件: 1
CNY1,616.43 (CNY1,826.57 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号PH220-C
库存编号4297860
技术数据表
pH 量程0pH 至 14pH
分辨率 (± pH)0.01
精度 (± pH)0.01
采样时间-
工作温度最小值0°C
工作温度最高值99.9°C
产品范围-
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
PH220-C is a waterproof palm pH meter with temperature. It is a palm-sized pH meter with a cabled electrode that can measure pH, voltage potential difference (mV), and temperature. A built-in microprocessor provides for automatic buffer recognition, and the internal memory stores up to 25 readings. This completely waterproof unit features a large LCD display with simultaneous measurement readings and a low battery indicator.
- Large LCD displays pH or mV and temperature simultaneously
- Microprocessor provides for automatic buffer recognition, memory stores 25 readings
- Automatic temperature compensation via Pt-100 sensor built into electrode
- Unit is completely waterproof when electrode is connected to the meter
- Low battery indicator and auto power off, rugged design for handheld or wall mount (magnetic back)
- Specifically designed for fast response measurement
- 0.00 to 14.00pH, pH basic accuracy is ±0.01pH
- Temperature (contact) range from 0°C to 99.9°C
- Supplied with 9V, PP3 battery
- IP57 rating
- 2-year warranty
- Dimensions: 111x79x39mm
内容
PH220-C waterproof palm pH meter, ATC pH polycarbonate electrode (12mm diameter) with 39" (1m) cable, Protective holster, pH 4 and 7 buffers (1 pouch ea.), and 9V battery.
技术规格
pH 量程
0pH 至 14pH
精度 (± pH)
0.01
工作温度最小值
0°C
产品范围
-
分辨率 (± pH)
0.01
采样时间
-
工作温度最高值
99.9°C
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.26