打印页面
不再進貨
产品概述
The 14442-000 is a 5W PCB-mount encapsulated AC/DC Linear Power Supply with fixed output. A comprehensive range of PCB mounting encapsulated power supplies available in either 120 or 230VAC input versions and in single or dual or triple output formats. This is vacuum encapsulated in flame retardant epoxy resin to UL94V0. All units incorporate overcurrent, reverse protection and will automatically recover upon removal of the fault condition. All units also include a 'one shot' thermal fuse to protect against excessive over temperature conditions. The units are fully approved to EN60950 and are compliant to low voltage directive.
- Short circuit protection
- 0 to 40°C Operating temperature
- 63Hz Maximum input frequency
- ±5% Output voltage tolerance
技术规格
电源应用
ITE
输出功率最大值
5W
电流输出 - 输出1
200mA
电流输出 - 输出2
200mA
产品范围
-
输出电压 - 输出3
-
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
输出数
2输出
电压输出 - 输出1
15VDC
输出电压 - 输出2
-15VDC
输入电压VAC
207V AC 至 253V AC
电源输出类型
固定输出
输出电流 - 输出3
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.54