产品概述
The Scotch-Brite™ Heavy Duty Hand Pad 7440 is 3M's most aggressive and durable hand pad. Its super dense construction makes it an excellent choice for your heaviest cleaning, deburring, and finishing applications. Remove stubborn contaminants and coatings to leave a uniform finish with Scotch-Brite™ Heavy Duty Hand Pad 7440. These strong, tan pads cut through contaminants and oxides quickly and easily to break down adhesive coatings during heavy cleaning, deburring, and finishing applications. The super dense construction of 7440 hand pads makes them our most aggressive and durable hand pad. They remove rust and grime and leave behind a uniform finish on the surface of the workpiece so you can achieve a quality primer or paint job. They’re made of ultra-durable fibres that can withstand aggressive use on the toughest surfaces without tearing or shredding.
- Aggressive, durable pad is an excellent choice for your heaviest cleaning, deburring and finishing applications
- Very high density Scotch-Brite™ pad is super aggressive for quick stock removal
- Durable construction withstands extremely heavy use on the toughest surfaces
- Cuts fast to remove coatings and corrosion in demanding cleaning and finishing applications
- Best for demanding applications
- May be used by hand, with a hand pad block or on an in-line sander
技术规格
垫式
228mm
405系列
棕色
152mm
No SVHC (15-Jan-2019)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书