在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,669.750 (CNY1,886.8175) |
产品信息
产品概述
EVAL-ADF4150HVEB1Z is a fully populated, 4-layers evaluation board which allows evaluation of the ADF4150HV high voltage, fractional-N PLL synthesizer. This board contains the ADF4150HV synthesizer, loop filter, voltage control oscillator (VCO) of 1GHz to 2GHz octave range and up to 28V high tuning voltage, reference oscillator (TCXO) of 25MHz frequency for the reference input, power supply connectors and an RF output. The ADF5001 prescaler allows for optional direct connection of external microwave VCOs without the need for an active loop filter. The evaluation kit also contains software that is compatible with Windows® XP and later versions to allow easy programming of the synthesizer. The PC must have a USB port to program the part.
- Accompanying software allows complete control of synthesizer functions from a PC
内容
EVAL-ADF4150HVEB1Z board, CD (Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the ADF4150HV data sheet, Electronic version of the UG-406 user guide, Electronic version of the UG-476 user guide).
注释
The software installation program is available on CD attached to evaluation kit. The software has to be installed before connecting the board to the PC and it will be available under Programs -> Analog Devices -> ADF4150HV.
技术规格
Analog Devices
时钟及计时
评估板ADF4150HV,软件CD,数据手册,用户指南
No SVHC (04-Feb-2026)
ADF4150HV
PLL频率合成器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Ireland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书