有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,620.460 (CNY2,961.1198) |
| 5+ | CNY2,568.060 (CNY2,901.9078) |
产品信息
产品概述
AFBR-S50MV85G-EK evaluation kit is composed of the main components: - NXP FRDM-KL46Z evaluation board: Embedded microcontroller platform (ARM Cortex-M0+) used to read out the AFBR-S50MV85G ToF sensor's data and exchange with the PC, AFBR-S50MV85G adapter board: The circuit board on which the AFBR-S50MV85G ToF sensor is mounted. It delivers out-of-box connection between the sensor and a microcontroller board without the need for soldering (just plug and play) and a USB-mini cable: required to establish communication between the AFBR-S50MV85G and your system environment (for example, PC, embedded application system). - USB memory stick: Contains the software installer and factory configuration files.
内容
Eval kit AFBR-S50MV85G, NXP FRDM-KL46Z, AFBR-S50MV85G adapter board, USB-Mini cable/memory stick.
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
评估套件
3D飞行时间传感器
No SVHC (12-Jan-2017)
AFBR-S50MV85G
评估套件AFBR-S50MV85G, NXP FRDM-KL46Z, AFBR-S50MV85G适配器板, USB-Mini线缆/存储器
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书