打印页面
可订购
制造商标准交货时间:11 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY334.470 (CNY377.9511) |
包装规格:每个
最低: 1
多件: 1
CNY334.47 (CNY377.95 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Wireless Alert T can be set up to monitor temperature limits in a variety of applications. High and low temperature limits are user-configurable between -18 and 54 °C (0 and 129 °F). The device will trigger a notification email, sent to a user-selected address, if the temperature limits are breached and when the temperature returns to normal. In addition to this, the device can send a scheduled summary email detailing minimum, maximum and average temperature, as well as battery level, number of alerts, and total time spent in alert.
- ±1°C accuracy
- Powered by two 1.5V Alkaline LR03/UM4/AAA batteries
- Device is used in indoor only (IP5X rated)
技术规格
载波频率
2.4GHz
网络接口
WiFi
产品范围
-
输入电平
温度
套件内容
无线温度传感器, 粘垫用于墙壁安装
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
税则号:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.048081