打印页面
不再進貨
产品概述
The M/58112/09 is a single stage vacuum pump. It is made of anodised aluminium housing material and brass nozzles.
- Compressed Air Driven
- Low Sound Level
- Easy Installation
- Single Stage Ejector Operation
警告
Do not use this product where pressures & temperatures can exceed those listed under Technical Data, through misuse, age, malfunction, components used in fluid power systems can fail in various modes.
技术规格
操作压力最大值
8bar
产品范围
-
温度最大值
150°C
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:90328100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.054