打印页面
图片仅用于图解说明,详见产品说明。
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,515.990 (CNY6,233.0687) |
包装规格:每个
最低: 1
多件: 1
CNY5,515.99 (CNY6,233.07 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MP011744
库存编号4169237
技术数据表
仪表显示类型TFT LCD触摸屏
显示尺寸272mm x 190.7mm
显示分辨率1024 x 600 像素
屏幕尺寸10.2"
电源电压最小值12VDC
电源电压最大值28VDC
工作温度最小值-10°C
工作温度最高值55°C
产品范围MP HMI Touchscreens
SVHC(高度关注物质)No SVHC (07-Nov-2024)
产品概述
MP011744 is a 10.2-inch HMI that comes with a 1024 x 600 pixels clear TFT display. It packs a Cortex A7 528MHz processor and Linux 4.4.0 QT-based OS. It offers Input/output port options of USB, COM, x1 Ethernet, x1 CAN open. The high-precision four-wire resistive touch panel ensures easy navigation and accurate touch sensitivity. It comes with a 16,000k display colour option with a 350 cd/m2 brightness level making it user-friendly. Easy panel mount and dust/waterproof front panel with IP65 protection make it robust and reliable.
- Hardware includes CPU 600MHz, 2GM FLASH, 128M DDII RAM
- 1024 × 600 resolution LCD with 16000k colours
- 5 COM ports available, interface includes RS232, RS485, RS422
- Mobile Apps supported, Cloud monitor supported, Multiple users supported, communication encrypted
- Support Date Storage, SD Card, U Disk
- Supports rich PLC protocols including Siemens, Omron and others
- Free HMI software
- 7" TFT display
- High precision four-wire resistive touch panel
- Plastic+ABS (polycarbonate) enclosure
- 272W × 190.7H × 41.3D mm overall size
- 12 - 28VDC power supply
内容
x1 HMI display, 272W × 190.7H × 41.3D mm.
注释
Easy panel mount, grey shell IP65 protected front panel.
技术规格
仪表显示类型
TFT LCD触摸屏
显示分辨率
1024 x 600 像素
电源电压最小值
12VDC
工作温度最小值
-10°C
产品范围
MP HMI Touchscreens
显示尺寸
272mm x 190.7mm
屏幕尺寸
10.2"
电源电压最大值
28VDC
工作温度最高值
55°C
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):1.31